ABLF2746B | |
---|---|
DigiKey Part Number | 668-ABLF2746B-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2746B |
Description | BUZZER ELEMENT PIEZO BENDER 27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2746B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 20000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥10.83100 | ¥108.31 |
25 | ¥10.01440 | ¥250.36 |
80 | ¥8.84763 | ¥707.81 |
320 | ¥8.24272 | ¥2,637.67 |
560 | ¥7.60100 | ¥4,256.56 |
1,040 | ¥7.14372 | ¥7,429.47 |