AB1541B-6 | |
---|---|
DigiKey Part Number | 668-AB1541B-6-ND |
Manufacturer | |
Manufacturer Product Number | AB1541B-6 |
Description | BUZZER ELEMENT STD 4.1 KHZ 15MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.1 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | AB1541B-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.1 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 8000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.16000 | ¥51.60 |
200 | ¥4.23530 | ¥847.06 |
1,000 | ¥3.41553 | ¥3,415.53 |
5,000 | ¥3.23701 | ¥16,185.05 |