AB1070B-LW150-R | |
---|---|
DigiKey Part Number | 668-AB1070B-LW150-R-ND |
Manufacturer | |
Manufacturer Product Number | AB1070B-LW150-R |
Description | BUZZER ELEMENT STD 7 KHZ 9.90MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 15V p-p 0.390" Dia (9.90mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | AB1070B-LW150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 7 kHz | |
Voltage - Input (Max) | 15V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.11600 | ¥71.16 |
25 | ¥6.59360 | ¥164.84 |
40 | ¥6.21225 | ¥248.49 |
100 | ¥5.84200 | ¥584.20 |
300 | ¥5.42660 | ¥1,627.98 |
500 | ¥5.03562 | ¥2,517.81 |
1,000 | ¥4.71112 | ¥4,711.12 |
4,900 | ¥4.46484 | ¥21,877.72 |