PE64909B-Z | |
---|---|
DigiKey Part Number | 1046-1082-2-ND - Tape & Reel (TR) 1046-1082-1-ND - Cut Tape (CT) 1046-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE64909B-Z |
Description | IC RF DTC 100-3000MHZ 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PE64909B-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
101 | ¥7.82109 | ¥789.93 |
1,000 | ¥7.05601 | ¥7,056.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.05601 | ¥21,168.03 |
6,000 | ¥6.58844 | ¥39,530.64 |