EK64909-12 | |
---|---|
DigiKey Part Number | 1046-1076-ND |
Manufacturer | |
Manufacturer Product Number | EK64909-12 |
Description | KIT EVAL FOR PE64909 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UltraCMOS®, DuNE™ PE64909 Digitally Tunable Capacitor 100MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
For Use With/Related Products | PE64909 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.72000 | ¥1,436.72 |