E3033S.41.86 | |
---|---|
DigiKey Part Number | E3033S-1000-ND |
Manufacturer | |
Manufacturer Product Number | E3033S.41.86 |
Description | CABLE 3COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.35372 | ¥2,353.72 |
3,000 | ¥2.20756 | ¥6,622.68 |
5,000 | ¥2.10521 | ¥10,526.05 |
10,000 | ¥2.00288 | ¥20,028.80 |
25,000 | ¥1.90054 | ¥47,513.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/577/E3033S.xx.86_tmb.jpg)