E3033S.30.86 | |
---|---|
DigiKey Part Number | CE3033N-30-1000-ND |
Manufacturer | |
Manufacturer Product Number | E3033S.30.86 |
Description | CABLE 3COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,733.87000 | ¥2,733.87 |
3 | ¥2,529.16667 | ¥7,587.50 |
5 | ¥2,441.46600 | ¥12,207.33 |
7 | ¥2,382.98286 | ¥16,680.88 |
10 | ¥2,324.50800 | ¥23,245.08 |
25 | ¥2,178.31200 | ¥54,457.80 |