C2015A.11.02 | |
---|---|
DigiKey Part Number | C2015W-50-ND |
Manufacturer | |
Manufacturer Product Number | C2015A.11.02 |
Description | HOOK-UP STRND 24AWG 300V WHT 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.83000 | ¥69.83 |
5 | ¥57.15400 | ¥285.77 |
10 | ¥44.45700 | ¥444.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/151/HOOK-UP STRANDED BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/449/HOOK-UP STRANDED YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/957/HOOK-UP STRANDED BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/508/HOOK-UP STRANDED VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/141/HOOK-UP STRANDED ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/864/HOOK-UP STRANDED WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/864/HOOK-UP STRANDED WHITE_tmb.jpg)