C1321.46.01 | |
---|---|
DigiKey Part Number | C1321B-46-100-ND |
Manufacturer | |
Manufacturer Product Number | C1321.46.01 |
Description | TEST LEAD 18AWG 5000V BLACK 100' |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |