89013.35.05 | |
---|---|
DigiKey Part Number | C89013Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 89013.35.05 |
Description | CABLE 3COND 16AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.338" (8.59mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,524.17000 | ¥1,524.17 |
5 | ¥1,247.06600 | ¥6,235.33 |
10 | ¥969.93800 | ¥9,699.38 |