76843.38.03 | |
---|---|
DigiKey Part Number | C76843R-100-ND |
Manufacturer | |
Manufacturer Product Number | 76843.38.03 |
Description | HOOK-UP STRND 8AWG 600V RED 100' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0295" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1336, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.42000 | ¥1,361.42 |
5 | ¥1,113.85000 | ¥5,569.25 |
10 | ¥866.33300 | ¥8,663.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/306/HOOK-UP%20STRANDED%20RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/306/HOOK-UP STRANDED RED_tmb.jpg)