821-S1-005-30-014101 | |
---|---|
DigiKey Part Number | 1212-1737-ND |
Manufacturer | |
Manufacturer Product Number | 821-S1-005-30-014101 |
Description | CONN SPRING PISTON 5POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 821-S1-005-30-014101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.79400 | ¥197.94 |
25 | ¥18.74800 | ¥468.70 |
50 | ¥18.31120 | ¥915.56 |
220 | ¥17.43914 | ¥3,836.61 |
440 | ¥15.35120 | ¥6,754.53 |