802-10-012-30-507191 | |
---|---|
DigiKey Part Number | 1212-802-10-012-30-507191TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 802-10-012-30-507191 |
Description | CONN SPRING TARGET 12POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥18.50306 | ¥31,455.20 |