370-10-114-00-001101 | |
---|---|
DigiKey Part Number | 370-10-114-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 370-10-114-00-001101 |
Description | CONN HDR STRIP TURRET 14POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Strip Connector Turret Gold |
Datasheet | Datasheet |
EDA/CAD Models | 370-10-114-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Turret | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.33152 | ¥6,332.88 |