RDK-874 | |
---|---|
DigiKey Part Number | 596-RDK-874-ND |
Manufacturer | |
Manufacturer Product Number | RDK-874 |
Description | 0.48 W NON-ISOLATED POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK3302D LinkSwitch®-TNZ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 6V | |
Current - Output | - | |
Voltage - Input | 90 ~ 305 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LNK3302D | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.12000 | ¥850.12 |