RDK-839 | |
---|---|
DigiKey Part Number | 596-RDK-839-ND |
Manufacturer | |
Manufacturer Product Number | RDK-839 |
Description | EVAL BOARD FOR TNY288PG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNY288 TinySwitch®-4 AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 12 W | |
Voltage - Output | 12V | |
Current - Output | 1A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TNY288 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.12000 | ¥850.12 |