RDK-295 | |
---|---|
DigiKey Part Number | 596-1530-ND |
Manufacturer | |
Manufacturer Product Number | RDK-295 |
Description | KIT REF DESIGN TINYSWITCH-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNY290 TinySwitch®-4 AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 20 W | |
Voltage - Output | 5V | |
Current - Output | 4A | |
Voltage - Input | 90 ~ 295 VAC, 110 V ~ 420 V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TNY290 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.98000 | ¥820.98 |