INN3168C-H105-TL | |
---|---|
DigiKey Part Number | 596-INN3168C-H105-TLTR-ND - Tape & Reel (TR) 596-INN3168C-H105-TLCT-ND - Cut Tape (CT) 596-INN3168C-H105-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3168C-H105-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3168C-H105-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 50 W | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
100 | ¥13.08530 | ¥1,308.53 |
1,000 | ¥11.13609 | ¥11,136.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.13610 | ¥22,272.20 |