CAP019DG-TL | |
---|---|
DigiKey Part Number | 596-1684-2-ND - Tape & Reel (TR) 596-1684-1-ND - Cut Tape (CT) 596-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP019DG-TL |
Description | IC CAPACITOR DISCHARGE 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitor Discharge | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.60195 | ¥34,004.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
100 | ¥15.98230 | ¥1,598.23 |
1,000 | ¥13.60195 | ¥13,601.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
100 | ¥15.43440 | ¥1,543.44 |
1,000 | ¥13.13569 | ¥13,135.69 |