2SP0320T2A0-17 | |
---|---|
DigiKey Part Number | 1810-1047-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0320T2A0-17 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 20A, 20A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1700 V | |
Rise / Fall Time (Typ) | 7ns, 25ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,496.07000 | ¥1,496.07 |
10 | ¥1,450.01600 | ¥14,500.16 |
40 | ¥1,341.89875 | ¥53,675.95 |