2SD300C17A1 | |
---|---|
DigiKey Part Number | 1810-1101-ND |
Manufacturer | |
Manufacturer Product Number | 2SD300C17A1 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | - | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 14V ~ 16V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 45-DIP Module, 43 Leads | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,073.62000 | ¥1,073.62 |
10 | ¥987.76500 | ¥9,877.65 |
40 | ¥858.96300 | ¥34,358.52 |
100 | ¥687.15500 | ¥68,715.50 |