42M048C1U | |
---|---|
DigiKey Part Number | 403-1023-ND |
Manufacturer | |
Manufacturer Product Number | 42M048C1U |
Description | STEPPER MOTOR PM UNIPOLAR 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 550 mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 550 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 9.4 / 66.2 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.450" (11.43mm) | |
Mounting Hole Spacing | 1.950" (49.48mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 9.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 12.5gcm² | |
Approval Agency | - | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.67000 | ¥185.67 |