26M024B2U | |
---|---|
DigiKey Part Number | 403-1003-ND |
Manufacturer | |
Manufacturer Product Number | 26M024B2U |
Description | STEPPER MOTOR PM UNIPOLAR 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 24.0 Step 110 mA 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 110 mA | |
Steps per Revolution | 24.0 | |
Step Angle | 15° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 0.9 / 6.3 | |
Size / Dimension | Round - 1.030" Dia (26.16mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.370" (34.90mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 110 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 1.1gcm² | |
Approval Agency | - | |
Weight | 0.075 lb (34.02 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.36000 | ¥226.36 |