EM5291A-12-0# | |
---|---|
DigiKey Part Number | EM5291A-12-0#-ND |
Manufacturer | |
Manufacturer Product Number | EM5291A-12-0# |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000V (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Sheathed - Retractable | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 12 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V, IEC 1010 | |
Current Rating (Amps) | 7A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥245.71500 | ¥5,897.16 |