EM5053-12-2# | |
---|---|
DigiKey Part Number | 501-2519-ND |
Manufacturer | |
Manufacturer Product Number | EM5053-12-2# |
Description | TEST LEAD BANANA TO GRABBER 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Micro Hook Patch Cord 150VAC, DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Micro Hook | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 150VAC, DC | |
Ratings | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.63000 | ¥86.63 |
25 | ¥86.60680 | ¥2,165.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/087/EM5053-12-0%23_tmb%2864x64%29.jpg)