EM4555-5# | |
---|---|
DigiKey Part Number | EM4555-5#-ND |
Manufacturer | |
Manufacturer Product Number | EM4555-5# |
Description | MINIGRABBER GREEN SOLDER 0.144" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Green Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Do It Yourself (DIY), Plunger Style | |
Length | 2.540" (64.52mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.144" (3.66mm) Wire Opening | |
Color | Green | |
Quantity | 100 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥48.74570 | ¥4,874.57 |