EM3786-C-120# | |
---|---|
DigiKey Part Number | EM3786-C-120#-ND |
Manufacturer | |
Manufacturer Product Number | EM3786-C-120# |
Description | TEST LEAD BANANA TO GRABBER 120" |
Customer Reference | |
Detailed Description | 120.0" (3048.00mm) Banana Plug, Double, Stackable To Mini Hook (2) Patch Cord 300VAC, DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Mini Hook (2) | |
Cable Length | 120.0" (3048.00mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-58C/U, 20 AWG | |
Voltage - Rated | 300VAC, DC | |
Ratings | - | |
Current Rating (Amps) | 5A |