EM3782-18-5

DigiKey Part Number
EM3782-18-5-ND
Manufacturer
Manufacturer Product Number
EM3782-18-5
Description
TEST LEAD BANANA TO GRABBER 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Green
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VDC
Ratings
-
Current Rating (Amps)
5A
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 44
Unit Price: ¥83.14000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 83
Unit Price: ¥83.14000
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 137
Unit Price: ¥83.14000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 43
Unit Price: ¥83.14000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 22
Unit Price: ¥84.48000