EM3780-8-2 | |
---|---|
DigiKey Part Number | 501-2563-ND |
Manufacturer | |
Manufacturer Product Number | EM3780-8-2 |
Description | MINI HOOK TO WIRE LEADS 8" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Mini Hook | |
2nd Connector | Wire Leads | |
Cable Length | 8.0" (203.20mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
25 | ¥47.39600 | ¥1,184.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/089/699/EM3780-8-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/063/EM3780-24-2%23_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/215/062/3780-60-2_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)