EM3780-12-9# | |
---|---|
DigiKey Part Number | EM3780-12-9#-ND |
Manufacturer | |
Manufacturer Product Number | EM3780-12-9# |
Description | MINI HOOK TO WIRE LEADS 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Mini Hook | |
2nd Connector | Wire Leads | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, White | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/128/323/EM3780-12-0%23_tmb.jpg)