EM1166-96-2# | |
---|---|
DigiKey Part Number | 501-2523-ND |
Manufacturer | |
Manufacturer Product Number | EM1166-96-2# |
Description | TEST LEAD BANANA TO GATOR 96" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 96.0" (2438.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 30VAC | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.12000 | ¥86.12 |
25 | ¥83.63840 | ¥2,090.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/087/EM1166-96-0%23_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/301/1166%20Series%2C%20Red_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/301/1166%20Series%2C%20Red_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/301/1166%20Series%2C%20Red_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/301/1166%20Series%2C%20Red_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/301/1166%20Series%2C%20Red_tmb%2864x64%29.jpg)