72920-39-2 | |
---|---|
DigiKey Part Number | 501-1208-ND |
Manufacturer | |
Manufacturer Product Number | 72920-39-2 |
Description | TEST LEAD BANANA TO BANANA 39" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 39.0" (990.60mm) Miniature Banana Plug, Single, Stackable, Sheathed To Miniature Banana Plug, Single, Stackable, Sheathed Patch Cord 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single, Stackable, Sheathed | |
2nd Connector | Miniature Banana Plug, Single, Stackable, Sheathed | |
Cable Length | 39.0" (990.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.66000 | ¥83.66 |
25 | ¥83.63840 | ¥2,090.96 |