6877 | |
---|---|
DigiKey Part Number | 6877-ND |
Manufacturer | |
Manufacturer Product Number | 6877 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Latch Lock | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | Zinc Alloy | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |