6727-2 | |
---|---|
DigiKey Part Number | 501-1884-ND |
Manufacturer | |
Manufacturer Product Number | 6727-2 |
Description | TEST LEAD BANANA TO BANANA 45.7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 45.7" (1160.78mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 1000VAC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable, Sheathed | |
2nd Connector | Banana Plug, Single, Stackable, Sheathed | |
Cable Length | 45.7" (1160.78mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | CAT III 1000V, IEC 1010 | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.65000 | ¥204.65 |
25 | ¥204.18840 | ¥5,104.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/496/6727-0_tmb.jpg)