6286 | |
---|---|
DigiKey Part Number | 501-2174-ND |
Manufacturer | |
Manufacturer Product Number | 6286 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle DMM Test Leads 1000VAC, DC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed, Right Angle | |
Cable Length | 48.0" (1219.20mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC, DC (1kV) | |
Ratings | CAT III 1000V, IEC 1010 | |
Current Rating (Amps) | 10A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.26000 | ¥321.26 |
25 | ¥303.81320 | ¥7,595.33 |