6262-2 | |
---|---|
DigiKey Part Number | 6262-2-ND |
Manufacturer | |
Manufacturer Product Number | 6262-2 |
Description | ADAPTER EXTEND FINE PT TIP RED |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter, Test Probe Tip for use with Test Probes: Comfort Grip style and 6232A, 6479 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, Test Probe Tip | |
For Use With/Related Products | Test Probes: Comfort Grip style and 6232A, 6479 | |
Specifications | Extended 1.990" Fine Point, Red |