6203 | |
---|---|
DigiKey Part Number | 501-1526-ND |
Manufacturer | |
Manufacturer Product Number | 6203 |
Description | ADAPT SPADE LUG TO BAN JCK BLK/R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black, Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
25 | ¥57.98840 | ¥1,449.71 |