5927 | |
---|---|
DigiKey Part Number | 5927-ND |
Manufacturer | |
Manufacturer Product Number | 5927 |
Description | SMD GRABBER MULTI 0.025" SQ 10PC |
Customer Reference | |
Detailed Description | Multiple 0.025" (0.64mm) Square Pin Features Push Button Style |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | - | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.040" (1.02mm) | |
Features | Push Button Style | |
Length | 1.730" (43.94mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |