5418-4 | |
---|---|
DigiKey Part Number | 5418-4-ND |
Manufacturer | |
Manufacturer Product Number | 5418-4 |
Description | MINIPINCER YLW SLD 20-22 AWG WIR |
Customer Reference | |
Detailed Description | Yellow Mini Solder, 20 ~ 22 AWG Wire Features Do It Yourself (DIY), Push Button Style |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Mini | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.090" (2.29mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 2.590" (65.79mm) | |
Length - Barrel | - | |
Temperature Range | 176°F (80°C) Max | |
Termination | Solder, 20 ~ 22 AWG Wire | |
Color | Yellow | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 ~ 22 AWG Wire |