5253 | |
---|---|
DigiKey Part Number | 501-1661-ND |
Manufacturer | |
Manufacturer Product Number | 5253 |
Description | TEST CLIP SOIC 20 (2 X 10) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SOIC, 0.15 to 0.35" Wide Test Clip 20 (2 x 10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, 0.15 to 0.35" Wide | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Contact Finish | Gold | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.43000 | ¥214.43 |
25 | ¥203.23640 | ¥5,080.91 |