5243-5 | |
---|---|
DigiKey Part Number | 5243-5-ND |
Manufacturer | |
Manufacturer Product Number | 5243-5 |
Description | SMD GRABBER GRN SLD 0.090" 10PC |
Customer Reference | |
Detailed Description | Green Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.040" (1.02mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 1.580" (40.13mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Green | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |