5156-0# | |
---|---|
DigiKey Part Number | 501-5156-0#-ND |
Manufacturer | |
Manufacturer Product Number | 5156-0# |
Description | STRESS BOOT RG59 (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-59, 62, 210 Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-59, 62, 210 Cables | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.34516 | ¥7,172.58 |