5088 | |
---|---|
DigiKey Part Number | 501-1410-ND |
Manufacturer | |
Manufacturer Product Number | 5088 |
Description | CONN CAP CVR SHORT FOR SMA JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | SMA Jacks | |
Body Material | Steel | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Steel | |
Center Contact Finish | Gold | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.16000 | ¥244.16 |