5054-60 | |
---|---|
DigiKey Part Number | 501-1543-ND |
Manufacturer | |
Manufacturer Product Number | 5054-60 |
Description | CBL ASSY BNC 2 LUG TRIAX PL-P 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC 2 Lug Triax to BNC 2 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58A | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,331.72000 | ¥1,331.72 |
25 | ¥1,306.67360 | ¥32,666.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/102/417/MFG_5054-36_tmb.jpg)