4896 | |
---|---|
DigiKey Part Number | 501-1039-ND |
Manufacturer | |
Manufacturer Product Number | 4896 |
Description | CONN ADAPT PLUG TO JACK BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper; Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.31000 | ¥195.31 |