4768-K-24 | |
---|---|
DigiKey Part Number | 501-1741-ND |
Manufacturer | |
Manufacturer Product Number | 4768-K-24 |
Description | TEST LEAD BANANA TO GRABBER 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Double, Stackable To Micro Hook (2) Patch Cord 1000VDC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Micro Hook (2) | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-174/U, 20 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.50000 | ¥289.50 |
25 | ¥288.58080 | ¥7,214.52 |