4654-0 | |
---|---|
DigiKey Part Number | 501-1951-ND |
Manufacturer | |
Manufacturer Product Number | 4654-0 |
Description | DBL BANA JACK MT BASE BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Double (10 pack) For Banana Jacks, Standard Black Base |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base, Double (10 pack) | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | Black Base | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |