4248 | |
---|---|
DigiKey Part Number | 501-2056-ND |
Manufacturer | |
Manufacturer Product Number | 4248 |
Description | REPLACEMENT COVER FOR "C" BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Size C Boxes | |
Size / Dimension | 4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.13000 | ¥78.13 |
25 | ¥75.87160 | ¥1,896.79 |