4245 | |
---|---|
DigiKey Part Number | 4245PO-ND |
Manufacturer | |
Manufacturer Product Number | 4245 |
Description | REPLACEMENT COVER FOR "A" BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 2.160" L x 1.030" W x 0.040" H (54.86mm x 26.16mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Size A Boxes | |
Size / Dimension | 2.160" L x 1.030" W x 0.040" H (54.86mm x 26.16mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥48.37200 | ¥241.86 |