3782-12-6 | |
---|---|
DigiKey Part Number | 501-1753-ND |
Manufacturer | |
Manufacturer Product Number | 3782-12-6 |
Description | TEST LEAD BANANA TO GRABBER 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Blue | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VDC | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.14000 | ¥83.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/769/EM3782-12-7%23_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/636/EM3782-24-1%23_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/589/EM3782-36-9%23_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/260/010/3782-12-0_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/267/Minigrabber%203782%2C%20Banana%20to%20Grabber%2C%20Blue_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/267/Minigrabber%203782%2C%20Banana%20to%20Grabber%2C%20Blue_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/267/Minigrabber%203782%2C%20Banana%20to%20Grabber%2C%20Blue_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/267/Minigrabber%203782%2C%20Banana%20to%20Grabber%2C%20Blue_tmb.jpg)